The N79E715AS28 is a 28-pin dual-configurable microcontroller with a supply voltage range of 2.4V to 5.5V and a maximum clock frequency of 24MHz. It features 25 I/O lines, 8-bit architecture, and includes peripherals such as PWM channels, ADC, and DAC. The microcontroller is available in a SOP package type.
Sign in to ask questions about the Nuvoton N79E715AS28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton N79E715AS28 technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 17.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton N79E715AS28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.