The N79E844AWG is an 8KB FLASH microcontroller based on the 8051 core architecture. It features 17 I/Os and supports various interfaces, including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is available in a surface-mount TSSOP package. The N79E844AWG also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. It is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton N79E844AWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | N79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton N79E844AWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.