The NANO100LD2BN is a 64KB FLASH microcontroller featuring an ARM core and 38 I/Os. It operates over a temperature range of -40°C to 85°C and is available in an LQFP package. The device supports multiple interfaces, including I2C, SPI, UART, and USART. Additionally, it includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access. However, it is not RoHS compliant.
Sign in to ask questions about the Nuvoton NANO100LD2BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NANO100LD2BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | No |
| Series | NuMicro™ Nano100 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton NANO100LD2BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.