The NANO100LD3BN is a 64KB microcontroller with a core architecture based on ARM. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 3.6V. The device features 38 I/Os, 4 timers/counters, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It also includes DMA and has 16KB of RAM. The NANO100LD3BN is available in a surface mount LQFP package.
Sign in to ask questions about the Nuvoton NANO100LD3BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NANO100LD3BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | NuMicro™ Nano100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton NANO100LD3BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.