Nuvoton NANO100SD2BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | No |
| Series | NuMicro™ Nano100 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton NANO100SD2BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
