The NuMicro Nano100 is a 64KB FLASH ARM MCU with 52 I/Os, operating over a temperature range of -40°C to 85°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 1.8V. The device is available in a LQFP-64 package and is suitable for surface mount applications.
Sign in to ask questions about the Nuvoton NANO100SD3BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NANO100SD3BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | NuMicro™ Nano100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton NANO100SD3BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.