
The NuMicro Nano120 is a 128KB FLASH microcontroller with an ARM core, 34 I/Os, and a maximum operating temperature of 85°C. It is available in a lead-free LQFP package and supports various interfaces including I2C, SPI, USB, UART, and USART. The device operates between 1.8V and 3.6V and has a minimum operating temperature of -40°C. It features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access.
Nuvoton NANO120LE3BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | NuMicro™ Nano120 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton NANO120LE3BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.