
The NANO130KE3BN is a 128KB FLASH microcontroller based on the ARM core, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1.8V to 3.6V and is packaged in a LQFP package. The microcontroller has 86 I/Os and 4 timers/counters, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It also supports DMA and LCD interfaces.
Nuvoton NANO130KE3BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | NuMicro™ Nano130 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton NANO130KE3BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
