
24-bit Analog-to-Digital Converter (ADC) with two input channels. Features an I2C interface for communication and a sampling rate of 80 samples per second. Operates within a supply voltage range of 2.7V to 5.5V and is housed in a 16-SOIC surface mount package. This lead-free component is designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton NAU7802SGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Sampling Rate | 80S/s |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NAU7802SGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
