IC ADC 24BIT SIGMA-DELTA 16SOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sampling Rate | 80S/s |
| RoHS | Compliant |