Nuvoton NAU82011WG TR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.9W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NAU82011WG TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.