Nuvoton NAU8220SG technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton NAU8220SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.