
2-channel line driver/receiver IC, surface mountable in a TSSOP package. Features a serial interface and operates across a wide temperature range from -40°C to 85°C. RoHS compliant for environmental responsibility.
Nuvoton NAU8220WG technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NAU8220WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
