IC DAC STEREO 2VRMS 16TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 96000S/s |
| Series | emPowerAudio™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |