Nuvoton NAU8501YG technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | emPowerAudio™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NAU8501YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
