
24-bit resolution audio codec IC for consumer applications. Surface mount QFN package designed for tray packaging. Features a wide operating temperature range from -40°C to 85°C. Part of the emPowerAudio™ series.
Nuvoton NAU8810YG technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Resolution | 24b |
| Series | emPowerAudio™ |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton NAU8810YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
