
The NAU8811YG is a 24-bit emPowerAudio I2S/SPI bridge IC from Nuvoton, packaged in a QFN EP surface-mount package. It operates from a 3.3V supply voltage and is specified for use over the -40°C to 85°C temperature range. The device is designed for use in serial and I2S applications.
Nuvoton NAU8811YG technical specifications.
| Package/Case | QFN EP |
| Interface | Serial, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| Sampling Rate | 48KS/s |
| Series | emPowerAudio™ |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NAU8811YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
