Nuvoton NAU8812YG technical specifications.
| Package/Case | QFN |
| Interface | Serial, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | emPowerAudio™ |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NAU8812YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
