
The NAU8822AYG is a specialized IC from Nuvoton, packaged in a QFN EP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a sampling rate of 48KS/s. It is not radiation hardened.
Nuvoton NAU8822AYG technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NAU8822AYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
