The NCT3933UTR is a 7-bit 3-channel digital-to-analog converter with I2C interface. It operates over a temperature range of -25°C to 125°C. The device is packaged in a SOT-23-8 package and is available in quantities of 3000 per reel. The NCT3933UTR is suitable for use in a variety of applications, including industrial control systems and medical devices.
Sign in to ask questions about the Nuvoton NCT3933UTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NCT3933UTR technical specifications.
| Package/Case | SOT-23-8 |
| Differential Output | No |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 7 |
| Number of D/A Converters | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton NCT3933UTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.