The NUC100LD2DN is a 32-bit microcontroller with 33 I/O lines and a 32-bit RISC core operating at up to 50 MHz. It features a quad terminal position and is supplied with a nominal voltage of 3V, a minimum voltage of 2.5V, and a maximum voltage of 5.5V. The device has PWM channels, ADC, and DMA channels, but no DAC channels. It is packaged in a 7x7mm LFQFP.
Sign in to ask questions about the Nuvoton NUC100LD2DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NUC100LD2DN technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton NUC100LD2DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.