Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton NUC100LE3DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NUC100LE3DN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| RoHS Compliant | Yes |
| Series | NuMicro™ NUC100 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NUC100LE3DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
