This 32-bit microcontroller features a 50MHz clock frequency and supports 16/16-bit bus architectures. It has 47 I/O lines and is available in a quad terminal configuration. Operating supply voltage ranges from 2.5V to 5.5V, and the device is compatible with various uPs/uCs/peripheral ICs types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton NUC100RC1DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton NUC100RC1DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.