This 32-bit quad-core microcontroller features a 16/16-bit bus and operates at a speed of 50MHz. It is powered by a supply voltage of 3V, with a minimum of 2.5V and a maximum of 5.5V. The device has 47 I/O lines and supports PWM channels, ADC, and DMA channels. It is available in a LFQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton NUC100RD1DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NUC100RD1DN technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton NUC100RD1DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.