The NUC120LC1DN is a 32-bit RISC microcontroller with 33 I/O lines and a maximum clock frequency of 24 MHz. It operates within a supply voltage range of 2.5 to 5.5 volts and has a width and length of 7mm. The microcontroller features PWM channels, ADC, and DMA channels, but lacks DAC channels. It is available in an LFQFP package type.
Nuvoton NUC120LC1DN technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton NUC120LC1DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.