
The NUC120RD1BN is a 64KB FLASH microcontroller with an ARM core operating at 50MHz. It features a range of interfaces including I2C, SPI, USB, IrDA, UART, USART, and EBI/EMI. The device is packaged in a lead-free LQFP and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C with a maximum supply voltage of 5.5V and minimum supply voltage of 2.5V.
Nuvoton NUC120RD1BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | NuMicro™ NUC120 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton NUC120RD1BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
