Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton NUC122LC1AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NUC122LC1AN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | NuMicro™ NUC122 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NUC122LC1AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.