The NUC122SC1AN is a 32KB FLASH microcontroller based on the ARM core, operating at a frequency of 60MHz. It is designed to function within a temperature range of -40°C to 85°C and can be powered by a supply voltage of up to 5.5V. The device is packaged in a 64-pin LQFP package and features 41 I/Os, 4 timers/counters, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low-voltage detect. The NUC122SC1AN is RoHS compliant and supports multiple interfaces including I2C, SPI, USB, IrDA, UART, and USART. It also includes 4KB of RAM for data storage.
Nuvoton NUC122SC1AN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | NuMicro™ NUC122 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NUC122SC1AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.