
The NUC122ZC1AN is a microcontroller with a 32KB FLASH memory and 4KB RAM, operating at a frequency of 60MHz. It features an ARM core and supports various interfaces, including I2C, SPI, USB, IrDA, UART, and USART. The device is packaged in a QFN-33 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nuvoton NUC122ZC1AN technical specifications.
| Package/Case | QFN EP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | NuMicro™ NUC122 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NUC122ZC1AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.