Nuvoton NUC123ZC2AN1 technical specifications.
| Package/Case | QFN EP |
| Core Architecture | ARM |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 36KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | NuMicro™ NUC123 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NUC123ZC2AN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.