
The NUC130LD2CN is a 50MHz ARM microcontroller with 64KB of FLASH memory and 8KB of RAM. It operates over a temperature range of -40°C to 85°C and is available in a lead-free LQFP package. The device supports multiple interfaces including I2C, SPI, CAN, IrDA, UART, USART, LIN, and I2S. It also features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer with DMA support.
Nuvoton NUC130LD2CN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | NuMicro™ NUC100 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NUC130LD2CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
