The NUC131LD2AE is a 32-bit quad-core microcontroller with a nominal supply voltage of 3V, minimum of 2.5V, and maximum of 5.5V. It operates at a maximum clock frequency of 24MHz and features 42 I/O lines. The device includes PWM channels and an ADC, but does not have DMA or DAC channels. It is packaged in a LFQFP format.
Sign in to ask questions about the Nuvoton NUC131LD2AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NUC131LD2AE technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton NUC131LD2AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.