
The NUC140LC1CN is a 32KB FLASH microcontroller with an ARM core operating at 50MHz. It features a range of interfaces, including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. The device is packaged in a LQFP48 lead-free package and is rated for operation over the -40°C to 85°C temperature range. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support.
Sign in to ask questions about the Nuvoton NUC140LC1CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NUC140LC1CN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | NuMicro™ NUC140 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NUC140LC1CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
