The NUC230SC2AE is a 32-bit RISC microcontroller with a maximum clock frequency of 72 MHz. It features a 16-bit external data bus and a 16-bit address bus. The device operates within a supply voltage range of 2.5V to 5.5V. The microcontroller has 49 I/O lines and supports PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Nuvoton NUC230SC2AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton NUC230SC2AE technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton NUC230SC2AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.