
The W681512SGTR is an 8-bit analog-to-digital converter with a sampling rate of 8 kilosamples per second. It operates from a 5-volt supply and is packaged in a surface-mount SOIC package. The device is specified to operate over a temperature range of -40°C to 85°C. It is available in quantities of 1000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Sampling Rate | 8KS/s |
| RoHS | Compliant |
