Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, ROHS COMPLIANT, DIP-40
Checking distributor stock and pricing after the page loads.
Nuvoton W77C032A40DL technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W77 |
| RoHS | Compliant |
No datasheet is available for this part.