This 32-bit 8051 microcontroller features a BQFP package and operates within a temperature range of 0 to 70°C. It has 36 I/Os and supports serial interface and EBI/EMI. The device includes internal oscillator and peripherals such as power-on reset and watchdog timer. It is compliant with RoHS standards and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton W77C032A40FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton W77C032A40FL technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W77 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W77C032A40FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.