The W77E532A40DL is a 32-bit 8051 microcontroller with 128KB of FLASH memory and 32 I/Os. It features an internal oscillator and supports serial and EBI/EMI interfaces. The device is available in a DIP-40 package and is suitable for operation from 0°C to 70°C. It is RoHS compliant and available in rail or tube packaging.
Nuvoton W77E532A40DL technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W77 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W77E532A40DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.