The W77E532A40FL is a microcontroller from Nuvoton featuring an 8051 core with 128KB of FLASH memory and 36 I/Os. It operates within a temperature range of 0°C to 70°C and is available in a BQFP-44 package. The device is RoHS compliant and suitable for use in various applications. It includes peripherals such as a power-on reset and a watchdog timer. The microcontroller is designed for use in a variety of embedded systems.
Nuvoton W77E532A40FL technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W77 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W77E532A40FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.