The W77E532A40PL is a 128KB FLASH microcontroller based on the 8051 core architecture. It features 36 I/Os and supports serial and EBI/EMI interfaces. The device operates within a temperature range of 0 to 70°C and is available in a surface mount LCC-44 package. The microcontroller includes peripherals such as power-on reset (POR) and watchdog timer (WDT). It is compliant with RoHS regulations and available in rail or tube packaging.
Nuvoton W77E532A40PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W77 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W77E532A40PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.