8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 40MHz. This FLASH-based MCU offers 65536 words of program memory and 512 bytes of RAM, with an 8-bit external data bus and a 16-bit address bus. It includes 32 programmable I/O lines and operates within a commercial temperature range of 0°C to 70°C, powered by a supply voltage of 4.5V to 5.5V. Packaged in a 40-terminal PDIP (R-PDIP-T40) with dimensions of 15.24mm width and 52.325mm length.
Nuvoton W78E516B-40 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W78E516B-40 to view detailed technical specifications.
No datasheet is available for this part.