IC MCU 8BIT 32KB FLASH 44PLCC
Checking distributor stock and pricing after the page loads.
Nuvoton W78E858A40PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8052 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | W78 |
| RoHS | Compliant |
No datasheet is available for this part.