Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton W78L032A24DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton W78L032A24DL technical specifications.
| Package/Case | DIP |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L032A24DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.