The W78L032A24FL is a 32-bit ROMless microcontroller with 32 I/Os, packaged in a BQFP package. It features an internal oscillator and supports serial and EBI/EMI interfaces. The device operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. It is designed for surface mount applications and is part of the W78 series of microcontrollers.
Nuvoton W78L032A24FL technical specifications.
| Package/Case | BQFP |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L032A24FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.