
The W78L032A24PL is a 24MHz 32-bit microcontroller with 256B of RAM and 3 timers. It operates over a supply voltage range of 1.8V to 5.5V and can withstand temperatures up to 70°C. The device is mounted in a surface mount PLCC package and features a serial interface with EBI/EMI capabilities. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Nuvoton W78L032A24PL technical specifications.
| Package/Case | PLCC |
| Frequency | 24MHz |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L032A24PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
