The W78L054A24PL is a 16KB FLASH 8051 microcontroller with 36 I/Os, supporting UART, USART, and EBI/EMI interfaces. It features an internal oscillator and includes peripherals such as power-on reset and watchdog timer. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available in a surface-mount LCC package.
Nuvoton W78L054A24PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L054A24PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.