The W78L054C24PL is a 16KB FLASH 8051 microcontroller with UART, USART, and EBI/EMI interfaces. It features 36 I/Os and operates within a temperature range of 0 to 70°C. The device is packaged in a surface mount LCC package and is compliant with RoHS regulations.
Nuvoton W78L054C24PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L054C24PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.