Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton W79E2051AKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E2051AKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.