The W79E4051RAKG is a 8051 microcontroller with 4KB of FLASH memory and 17 I/Os. It features a DIP package and operates over a temperature range of -40°C to 85°C. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. It also has an internal oscillator and supports UART and USART interfaces.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | W79 |
| RoHS | Not Compliant |