The W79E532A40PN is a commercial-grade, quad SPI flash microcontroller from Nuvoton. It features 131072 words of ROM and 1280 bytes of RAM, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 44 terminals and a supply voltage of 5V, with a maximum supply current of 30mA. It is available in a commercial-grade, quad flat no-lead (QFN) package with a JEDEC package code of S-PQCC-J44.
Checking distributor stock and pricing after the page loads.
Nuvoton W79E532A40PN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 1280 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.